Hitachi 500 GB USB 2.0 External Hard Drive
- RS Stock No.:
- 692-5129
- Mfr. Part No.:
- SDM/500CF
- Brand:
- Hitachi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 692-5129
- Mfr. Part No.:
- SDM/500CF
- Brand:
- Hitachi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hitachi | |
| Capacity | 500 GB | |
| Interface | USB 2.0 | |
| Dimensions | 121.92 x 82.8 x 22.1mm | |
| Length | 121.92mm | |
| Width | 82.8mm | |
| Height | 22.1mm | |
| Select all | ||
|---|---|---|
Brand Hitachi | ||
Capacity 500 GB | ||
Interface USB 2.0 | ||
Dimensions 121.92 x 82.8 x 22.1mm | ||
Length 121.92mm | ||
Width 82.8mm | ||
Height 22.1mm | ||