Intel X25-E 2.5 in 64 GB Internal SSD Drive
- RS Stock No.:
- 682-7429
- Mfr. Part No.:
- SSDSA2SH064G101899386
- Brand:
- Intel
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 682-7429
- Mfr. Part No.:
- SSDSA2SH064G101899386
- Brand:
- Intel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Intel | |
Model | X25-E | |
Hard Drive Type | SSD | |
Internal/External | Internal | |
Form Factor | 2.5 in | |
Interface | SATA II | |
Capacity | 64 GB | |
Height | 7mm | |
Select all | ||
---|---|---|
Brand Intel | ||
Model X25-E | ||
Hard Drive Type SSD | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
Interface SATA II | ||
Capacity 64 GB | ||
Height 7mm | ||
- COO (Country of Origin):
- CN
Intel X25-E Solid-State Drives
The Intel® X25-E Extreme SATA Solid-State Drives have no moving parts, offering outstanding performance and reliability for servers, storage, and high-end workstations.
Bandwidth: Sustained sequential read: up to 250MBps
Sustained sequential write: up to 170MBps
Read Latency: 75 microseconds
I/O per Second (IOPS) Random 4KB reads: >35000 Random 4KB writes: >3300
Interface: SATA 1.5Gbps and 3.0Gbps
Form Factor: 2.5in industry standard hard drive
Compatibility: SATA revision 2.6 compliant. SATA 3Gbps with Native Command Queuing and SATA 1.5Gbps interface rates
Life Expectancy: 2 million hours MTBF
Power Consumption Active: 2.4 W typical (server workload1) Idle (DIPM): 0.06 W typical
Operating Shock: 1000G/0.5 ms
Sustained sequential write: up to 170MBps
Read Latency: 75 microseconds
I/O per Second (IOPS) Random 4KB reads: >35000 Random 4KB writes: >3300
Interface: SATA 1.5Gbps and 3.0Gbps
Form Factor: 2.5in industry standard hard drive
Compatibility: SATA revision 2.6 compliant. SATA 3Gbps with Native Command Queuing and SATA 1.5Gbps interface rates
Life Expectancy: 2 million hours MTBF
Power Consumption Active: 2.4 W typical (server workload1) Idle (DIPM): 0.06 W typical
Operating Shock: 1000G/0.5 ms
Solid State Drives