The Western Digital My Passport Essential USB 3.0 Portable Hard Drive is the world's number one selling portable drive which offers high capacity storage. Put your digital life on the stylishly small Western Digital My Passport Essential, with WD quality and leading-edge technology, this drive is designed for today with tomorrow in mind
Sleek, compact designUp to 3x faster transfer ratesWD SmartWare softwareDual USB 3.0 and USB 2.0 compatibilityAutomatic, continuous backupPassword protection for privacyUSB poweredPlanet friendly
System Compatibility:
Formatted NTFS for Windows® XP, Windows Vista®, Windows 7Requires reformatting for Mac OS® X, Leopard®, Snow Leopard®
Mobile Hard Drives
Attribute
Value
Capacity
320 GB
Interface
USB 2.0
Dimensions
110 x 83 x 15mm
Length
110mm
Width
83mm
Height
15mm
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.