- RS Stock No.:
- 256-6079
- Mfr. Part No.:
- STKC4000400
- Brand:
- Seagate
Discontinued product
- RS Stock No.:
- 256-6079
- Mfr. Part No.:
- STKC4000400
- Brand:
- Seagate
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Seagate One Touch portable storage is sleek colors to choose from and up to 5 TB of serious space for a growing digital library, this portable HDD is compatible with USB 3.2 Gen 1 and both windows and Mac computers. Topping it off on demand and customisable backup options that make file protection practically effortless and the peace of mind of having rescue data recovery services.
Textured metal finish fits in with modern lifestyle elements
Compatible with USB 3.2 Gen 1
Powered by USB connection offers customised backup and folder mirroring
Drop files into the designated folder for automatic file synchronization
Works with windows
Compatible with USB 3.2 Gen 1
Powered by USB connection offers customised backup and folder mirroring
Drop files into the designated folder for automatic file synchronization
Works with windows
Specifications
Attribute | Value |
---|---|
Hard Drive Type | HDD |
Model | ONE TOUCH HDD BLACK |
Internal/External | External |
Form Factor | External Installation |
Capacity | 4 TB |
Interface | USB 3.2 |
Related links
- Seagate LACIE RUGGED USB-C External Installation 4 TB External...
- Seagate EXPANSION PORTABLE HDD External Installation 5 TB External...
- Seagate RUGGED SECURE USB-C External Installation 2 TB External...
- Seagate EXPANSION DESKTOP HDD External Installation 8 TB External...
- Seagate EXPANSION DESKTOP HDD External Installation 6 TB External...
- Seagate EXPANSION DESKTOP HDD External Installation 4 TB External...
- Seagate ONE TOUCH HDD BLACK External Installation 5 TB External...
- Seagate EXPANSION PORTABLE HDD External Installation 4 TB External...