Seagate ONE TOUCH HDD BLACK External Installation 2 TB External Portable Hard Drive
- RS Stock No.:
- 256-6078
- Mfr. Part No.:
- STKB2000400
- Brand:
- Seagate
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 256-6078
- Mfr. Part No.:
- STKB2000400
- Brand:
- Seagate
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seagate | |
| Hard Drive Type | HDD | |
| Model | ONE TOUCH HDD BLACK | |
| Internal/External | External | |
| Form Factor | External Installation | |
| Interface | USB 3.2 | |
| Capacity | 2 TB | |
| Select all | ||
|---|---|---|
Brand Seagate | ||
Hard Drive Type HDD | ||
Model ONE TOUCH HDD BLACK | ||
Internal/External External | ||
Form Factor External Installation | ||
Interface USB 3.2 | ||
Capacity 2 TB | ||
- COO (Country of Origin):
- TW
The Seagate One Touch portable storage is sleek colors to choose from and up to 5 TB of serious space for a growing digital library, this portable HDD is compatible with USB 3.2 Gen 1 and both windows and Mac computers. Topping it off on demand and customisable backup options that make file protection practically effortless and the peace of mind of having rescue data recovery services.
Textured metal finish fits in with modern lifestyle elements
Compatible with USB 3.2 Gen 1
Powered by USB connection offers customised backup and folder mirroring
Drop files into the designated folder for automatic file synchronization
Works with windows
Compatible with USB 3.2 Gen 1
Powered by USB connection offers customised backup and folder mirroring
Drop files into the designated folder for automatic file synchronization
Works with windows
