Western Digital WD Blue 3.5-inch PC HDD 3.5 inch 6 TB Internal Hard Disk Drive

Unavailable
RS will no longer stock this product.
RS Stock No.:
256-5974
Mfr. Part No.:
WD60EZAZ
Brand:
Western Digital
Find similar products by selecting one or more attributes.
Select all

Brand

Western Digital

Hard Drive Type

HDD

Model

WD Blue 3.5-inch PC HDD

Internal/External

Internal

Industrial

Yes

Form Factor

3.5 inch

Interface

SATA III

Capacity

6 TB

RoHS Status: Exempt

COO (Country of Origin):
TH
The Western Digital WD series internal hard drives deliver reliability for office and web applications. They are ideal for use as primary drives in desktop PCs and for office applications. With a range of capacities and cache sizes, there's a WD Blue internal hard drive.

Capacity 500 GB
Antarmuka SATA
Form Factor 3.5 inch
Cache Size 32 MB