InnoDisk 3TG6-P 2.5 in 256 GB Internal SSD Hard Drive
- RS Stock No.:
- 252-3108
- Mfr. Part No.:
- DGS25-B56M71KCADF
- Brand:
- InnoDisk
Discontinued product
- RS Stock No.:
- 252-3108
- Mfr. Part No.:
- DGS25-B56M71KCADF
- Brand:
- InnoDisk
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The InnoDisk 2.5 SATA SSD 3TG6-P is SATA III 6Gb/s solid state disk, which delivers excellent performance, especially in random data transfer rate, and which offers reliability making it the ideal solution for a variety of applications, including embedded system, industrial computing, and enterprise field. 3TG6-P 2.5 SSD not only performs unmatched performance, but also designed with Innodisk owned technical knowhow to ensure the data integrity and highest levels of reliability.
High IOPS
iSMART disk health monitoring
AES-256 encryption
End to end data path protection
iData guard for abnormal power failure
iCell technology for data protection (optional)
iPower guard for protecting unstable start up and shut down
iSMART disk health monitoring
AES-256 encryption
End to end data path protection
iData guard for abnormal power failure
iCell technology for data protection (optional)
iPower guard for protecting unstable start up and shut down
Specifications
Attribute | Value |
---|---|
Model | 3TG6-P |
Hard Drive Type | SSD |
Internal/External | Internal |
Form Factor | 2.5 in |
Industrial | Yes |
Interface | SATA III |
Capacity | 256 GB |
Nand Type | 3D TLC |
Related links
- InnoDisk 3TG6-P 2.5 in 128 GB Internal SSD Hard Drive
- InnoDisk 3TG6-P 2.5 in 512 GB Internal SSD Hard Drive
- InnoDisk 3TG6-P 2.5 in 2 TB Internal SSD Hard Drive
- InnoDisk 3TG6-P 2.5 in 1 TB Internal SSD Hard Drive
- InnoDisk 3TG6-P 2.5 in 4 TB Internal SSD Hard Drive
- InnoDisk 3TG6-P mSATA 256 GB Internal SSD Hard Drive
- InnoDisk 3TG6-P M.2 (S42) 256 GB Internal SSD Hard Drive
- InnoDisk 3TG6-P mSATA 128 GB Internal SSD Hard Drive