InnoDisk 3TG6-P M.2 (2280) 64 GB Internal SSD

Stock information currently inaccessible
RS Stock No.:
206-9289
Mfr. Part No.:
DGM28-64GDC1EWADFH
Brand:
InnoDisk
Find similar products by selecting one or more attributes.
Select all

Brand

InnoDisk

Model

3TG6-P

Hard Drive Type

SSD

Internal/External

Internal

Industrial

Yes

Form Factor

M.2 (2280)

Capacity

64 GB

Nand Type

3D TLC

COO (Country of Origin):
TW
The Innodisk M.2 (P80) 3TG6-P is an NVM Express SSD designed as the standard M.2 form factor with PCIe interface and 3D TLC NAND Flash. M.2 (P80)3TG6-P supports PCIe Gen III x4, and it is compliant with NVMe 1.3 providing excellent performance. M.2 (P80) 3TG6-P with heat-spreading design dissipate heat generating from IC making SSD perform more steady.

Excellent data transfer speed
Heat-spreading design

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy