Kingston KC2500, SKC2500M8 M.2 (2280) 500 GB Internal SSD Hard Drive
- RS Stock No.:
- 203-5420
- Mfr. Part No.:
- SKC2500M8/500G
- Brand:
- Kingston
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 203-5420
- Mfr. Part No.:
- SKC2500M8/500G
- Brand:
- Kingston
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Hard Drive Type | SSD | |
| Model | KC2500, SKC2500M8 | |
| Internal/External | Internal | |
| Form Factor | M.2 (2280) | |
| Industrial | No | |
| Interface | NVMe PCIe Gen 3 x 4 | |
| Capacity | 500 GB | |
| Nand Type | 3D TLC | |
Select all | ||
|---|---|---|
Brand Kingston | ||
Hard Drive Type SSD | ||
Model KC2500, SKC2500M8 | ||
Internal/External Internal | ||
Form Factor M.2 (2280) | ||
Industrial No | ||
Interface NVMe PCIe Gen 3 x 4 | ||
Capacity 500 GB | ||
Nand Type 3D TLC | ||
Kingston KC2500 NVMe PCIe SSD delivers powerful read/write speeds up to 3,500/2,900MB/s1, using the latest Gen 3.0 x 4 controller and 96-layer 3D TLC NAND. It delivers outstanding endurance and improves the workflow in desktop, workstations, and high-performance computing (HPC) systems. The compact M.2 design gives greater flexibility, increasing storage but also saving space.
Supports a full-security suite (TCG Opal 2.0, XTS-AES 256 bit, eDrive)
Multiple capacities
Multiple capacities
