Micron 2200 M.2 (2280) 512 GB Internal SSD Drive
- RS Stock No.:
- 201-2293
- Mfr. Part No.:
- MTFDHBA512TCK-1AS1AABYY
- Brand:
- Micron
Subtotal (1 unit)*
£141.18
(exc. VAT)
£169.42
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £141.18 |
*price indicative
- RS Stock No.:
- 201-2293
- Mfr. Part No.:
- MTFDHBA512TCK-1AS1AABYY
- Brand:
- Micron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micron | |
| Model | 2200 | |
| Hard Drive Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 (2280) | |
| Industrial | No | |
| Interface | NVMe PCIe Gen 3 x 4 | |
| Capacity | 512 GB | |
| Nand Type | 3D TLC | |
| Select all | ||
|---|---|---|
Brand Micron | ||
Model 2200 | ||
Hard Drive Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 (2280) | ||
Industrial No | ||
Interface NVMe PCIe Gen 3 x 4 | ||
Capacity 512 GB | ||
Nand Type 3D TLC | ||
The Micron Technology drive uses NVMe and PCIe speed for client computing. It has 512GB capacity. The 2200 SSD also brings bandwidth, storage space and headroom to your client platform. It enables performance with enough headroom, bandwidth and storage space to handle demanding client workloads.
Power-loss protection (data at rest)
Host-controlled thermal management
Dynamic write acceleration
Storage executive management tool
Host-controlled thermal management
Dynamic write acceleration
Storage executive management tool
