Micron 5300 PRO 2.5 in 960 GB Internal SSD Drive

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£457.12

(exc. VAT)

£548.54

(inc. VAT)

RS Stock No.:
201-2276
Mfr. Part No.:
MTFDDAK960TDS-1AW1ZABYYR
Brand:
Micron
Find similar products by selecting one or more attributes.
Select all

Brand

Micron

Model

5300 PRO

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

2.5 in

Industrial

No

Capacity

960 GB

Interface

SATA III

Nand Type

3D TLC

The Micron Technology drive brings you the latest in 3D NAND technology. It is the first cost-effective, 96-layer TLC NAND flash drive for SATA. It has 960GB capacity. The 5300 SSDs operate with the drive’s onboard encryption engine, so encryption doesn’t cause a degradation in performance.

AES 256-bit encryption
TCG enterprise configurability
Power loss protection for data at-rest and inflight
Storage executive SSD management tool