Kingston KC600 2.5 in 1 TB SSD
- RS Stock No.:
- 195-8325
- Mfr. Part No.:
- SKC600B/1024G
- Brand:
- Kingston
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 195-8325
- Mfr. Part No.:
- SKC600B/1024G
- Brand:
- Kingston
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Hard Drive Type | SSD | |
| Model | KC600 | |
| Form Factor | 2.5 in | |
| Capacity | 1 TB | |
| Nand Type | 3D TLC | |
| Temperature Range | 0 → +70°C | |
| Dimensions | 100.1 x 69.85 x 7mm | |
| Length | 100.1mm | |
| Width | 69.85mm | |
| Height | 7mm | |
Select all | ||
|---|---|---|
Brand Kingston | ||
Hard Drive Type SSD | ||
Model KC600 | ||
Form Factor 2.5 in | ||
Capacity 1 TB | ||
Nand Type 3D TLC | ||
Temperature Range 0 → +70°C | ||
Dimensions 100.1 x 69.85 x 7mm | ||
Length 100.1mm | ||
Width 69.85mm | ||
Height 7mm | ||
Kingstons KC600 is a full-capacity SSD designed to provide remarkable performance and optimised to provide functional system responsiveness with incredible boot, loading and transfer times. It comes in a 2.5 form factor using SATA Rev 3.0 interface with backwards compatibility. The KC600 utilises the latest 3D TLC NAND technology while supporting a full security suite that includes AES 256-bit hardware encryption, TCG Opal and eDrive. It features read/write speeds of up to 550/520MB/ to efficiently store your data up to 2TB . Its available in a bundle kit that provides everything you need for a smooth and easy desktop and notebook installation and upgrade.
Features the latest 3D TLC NAND technology
Supports a full security suite (TCG Opal, AES 256-bit, eDrive)
Available in range of full capacities
Supports a full security suite (TCG Opal, AES 256-bit, eDrive)
Available in range of full capacities
