Transcend MTS800S M.2 1 TB Internal SSD Hard Drive

RS Stock No.:
187-1743
Mfr. Part No.:
TS1TMTS800S
Brand:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Model

MTS800S

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

M.2

Capacity

1 TB

Interface

SATA III

Nand Type

MLC

Temperature Range

0 → +70°C

Dimensions

80 x 22 x 3.58mm

Length

80mm

Width

22mm

Height

3.58mm

COO (Country of Origin):
TW
Transcend's SATA III 6Gb/s M.2 SSD 800S boasts ultra compact dimensions to address the high performance needs and strict size limitations of small form factor devices, best suited for Ultrabooks and thin, light notebooks. Featuring a powerful controller, exceptional transfer speeds, and MLC NAND flash memory, the M.2 SSD 800S easily handles everyday computing tasks as well as demanding multimedia applications, delivering steadfast reliability.

Space-saving M.2 Type 2280 form factor
Up to 1TB storage capacity
Up to 500 MB/s read, 450 MB/s write
MLC NAND flash memory and DDR3 DRAM cache
Supports DevSleep ultra low power state, S.M.A.R.T., TRIM, and NCQ commands