Transcend MTS820S M.2 480 GB Internal SSD Hard Drive
- RS Stock No.:
- 187-1675
- Mfr. Part No.:
- TS480GMTS820S
- Brand:
- Transcend
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 187-1675
- Mfr. Part No.:
- TS480GMTS820S
- Brand:
- Transcend
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Model | MTS820S | |
| Hard Drive Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Interface | SATA III | |
| Capacity | 480 GB | |
| Nand Type | TLC | |
| Temperature Range | 0 → +70°C | |
| Dimensions | 80 x 22 x 3.58mm | |
| Length | 80mm | |
| Width | 22mm | |
| Height | 3.58mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Model MTS820S | ||
Hard Drive Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Interface SATA III | ||
Capacity 480 GB | ||
Nand Type TLC | ||
Temperature Range 0 → +70°C | ||
Dimensions 80 x 22 x 3.58mm | ||
Length 80mm | ||
Width 22mm | ||
Height 3.58mm | ||
- COO (Country of Origin):
- TW
Transcend's ultra-compact SATA III 6Gb/s M.2 SSD 820S addresses the high-performance needs and strict size limitations of small form factor devices, best suited for Ultrabooks and thin, light notebooks. Boasting high-quality flash chips and enhanced firmware algorithms, Transcend's M.2 SSD 820S delivers optimal reliability.
Space-saving M.2 Type 2280 form factor
Up to 550 MB/s read, 500 MB/s write
3D NAND flash memory
RAID engine and LDPC coding for data integrity, DDR3 DRAM cache for short access times
Supports DevSleep ultra low power state, S.M.A.R.T., TRIM, and NCQ commands
Up to 550 MB/s read, 500 MB/s write
3D NAND flash memory
RAID engine and LDPC coding for data integrity, DDR3 DRAM cache for short access times
Supports DevSleep ultra low power state, S.M.A.R.T., TRIM, and NCQ commands


