Transcend HSD450T Half-Slim 64 GB Internal SSD Hard Drive
- RS Stock No.:
- 187-1608
- Mfr. Part No.:
- TS64GHSD450T
- Brand:
- Transcend
Stock information currently inaccessible
- RS Stock No.:
- 187-1608
- Mfr. Part No.:
- TS64GHSD450T
- Brand:
- Transcend
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Hard Drive Type | SSD | |
| Model | HSD450T | |
| Internal/External | Internal | |
| Form Factor | Half-Slim | |
| Industrial | Yes | |
| Interface | SATA III | |
| Capacity | 64 GB | |
| Nand Type | TLC | |
| Temperature Range | 0 → +70°C | |
| Dimensions | 54 x 39.8 x 4mm | |
| Length | 54mm | |
| Width | 39.8mm | |
| Height | 4mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Hard Drive Type SSD | ||
Model HSD450T | ||
Internal/External Internal | ||
Form Factor Half-Slim | ||
Industrial Yes | ||
Interface SATA III | ||
Capacity 64 GB | ||
Nand Type TLC | ||
Temperature Range 0 → +70°C | ||
Dimensions 54 x 39.8 x 4mm | ||
Length 54mm | ||
Width 39.8mm | ||
Height 4mm | ||
- COO (Country of Origin):
- TW
Equipped with a SATA III 6Gb/s interface and a powerful controller, Transcend's HSD450T Half-Slim SSD delivers outstanding transfer speeds in a compact form factor. SATA III 6Gb/s half-slim SSD modules undergo extensive reliability testing to ensure the utmost quality and performance. Powered by 64-layer 3D NAND TLC flash memory and built with DRAM cache, the HSD450T offers not only outstanding 4K random read and write performance but unmatched reliability at an attractive price, best suited to read-heavy applications and space-limited mobile devices such as industrial control systems, medical equipment, mobile devices, and POS terminals.
Support TRIM and NCQ features
Advanced Global Wear-Leveling and Intelligent Block management for reliability
Built-in ECC (Error Correction Code) functionality
Built-with DRAM Cache
Support Advanced Garbage Collection and Enhanced S.M.A.R.T. function
Support Security Command
Shock and vibration resistant
Advanced Global Wear-Leveling and Intelligent Block management for reliability
Built-in ECC (Error Correction Code) functionality
Built-with DRAM Cache
Support Advanced Garbage Collection and Enhanced S.M.A.R.T. function
Support Security Command
Shock and vibration resistant


