Transcend MTE510T M.2 256 GB Internal SSD Hard Drive
- RS Stock No.:
- 187-1591
- Mfr. Part No.:
- TS256GMTE510T
- Brand:
- Transcend
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 187-1591
- Mfr. Part No.:
- TS256GMTE510T
- Brand:
- Transcend
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Model | MTE510T | |
| Hard Drive Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Interface | NVMe PCIe Gen 3 x 4 | |
| Capacity | 256 GB | |
| Nand Type | TLC | |
| Temperature Range | 0 → +70°C | |
| Dimensions | 80 x 22 x 3.58mm | |
| Length | 80mm | |
| Width | 22mm | |
| Height | 3.58mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Model MTE510T | ||
Hard Drive Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Interface NVMe PCIe Gen 3 x 4 | ||
Capacity 256 GB | ||
Nand Type TLC | ||
Temperature Range 0 → +70°C | ||
Dimensions 80 x 22 x 3.58mm | ||
Length 80mm | ||
Width 22mm | ||
Height 3.58mm | ||
- COO (Country of Origin):
- TW
Transcend's MTE510T M.2 SSD is a DRAM-less SSD solution utilizing the PCI Express (PCIe) Gen 3 x4 interface, and is fully compatible with NVM Express (NVMe) 1.2 specifications. The next-generation PCIe NVMe protocol allows the SSD to achieve never-before-seen transfer speeds. The cost-effective MTE510T aims at high-end applications, such as digital audio/video production, gaming, and enterprise use at an attractive price. Powered by 64-layer 3D NAND TLC flash memory, the MTE510T offers not only fast transfer speeds but unmatched reliability.
PCIe Gen 3 x4 interface
DRAM-less design
SLC caching technology
LDPC ECC algorithm
Dynamic thermal throttling
Supports Transcend SSD Scope
DRAM-less design
SLC caching technology
LDPC ECC algorithm
Dynamic thermal throttling
Supports Transcend SSD Scope


