Transcend MTS950T M.2 64 GB Internal SSD Hard Drive

Unavailable
RS will no longer stock this product.
RS Stock No.:
186-4633
Mfr. Part No.:
TS64GMTS950T
Brand:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Model

MTS950T

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

M.2

Industrial

Yes

Capacity

64 GB

Nand Type

TLC

Temperature Range

0 → +70°C

Dimensions

80 x 22 x 3.58mm

Length

80mm

Width

22mm

Height

3.58mm

COO (Country of Origin):
TW
With the combination of larger storage capacity and lower production costs, Transcend's3D TLC SSDs are the game-changer to the market, delivering endurance equivalent to what MLC-based solutions once prided themselves with. The MTS950T with SATA III 6Gb/s interface, ultra compact dimensions and 3D NAND flash makes it best suited to address the high-performance needs and strict size limitations of small form factor devices, all while being extra cost-effective. The Transcend MTS950T is built with DRAM cache for reliable speeds, outstanding cache performance and customized functions to cater to the requirements of various embedded applications.

Space-saving M.2 form factor (80mm) - ideal for mobile computing devices
Supports DevSleep mode, which allows devices to completely shut down the SATA interface and conserve battery life unlike existing partial/slumber states (optional)
Supports S.M.A.R.T., TRIM and NCQ command
Supports Advanced Garbage Collection
Advanced Global Wear-Levelling and Block management for reliability
Built-in LDPC ECC (Error Correction Code) functionality
Great shock resistance
Non-volatile Flash Memory for outstanding data retention