- RS Stock No.:
- 182-8726
- Mfr. Part No.:
- WD10JFCX
- Brand:
- Western Digital
Discontinued product
- RS Stock No.:
- 182-8726
- Mfr. Part No.:
- WD10JFCX
- Brand:
- Western Digital
Technical Reference
Legislation and Compliance
Product Details
Western Digital Internal Hard Drive
The Western Digital WD red internal hard drive is a reliable storage device with an innovative western digital NASware™ technology that helps fulfil your data storage needs. It has a capacity of 1TB and it offers a wide array of solutions for customers looking to build a NAS storage.
Features and Benefits
3-year limited warranty
NASware technology for compatibility
Operating temperature ranges between 0°C and 65°C
Small and home office NAS systems in a 24x7
Specifically designed for use in NAS systems with up to 8 bays
Supports up to 180 TB/yr workload rate
NASware technology for compatibility
Operating temperature ranges between 0°C and 65°C
Small and home office NAS systems in a 24x7
Specifically designed for use in NAS systems with up to 8 bays
Supports up to 180 TB/yr workload rate
Specifications
Attribute | Value |
---|---|
Hard Drive Type | HDD |
Internal/External | Internal |
Capacity | 1 TB |
Interface | SATA 6 Gbit/s |