Western Digital 250 GB Internal Hard Drive
- RS Stock No.:
- 182-8719
- Mfr. Part No.:
- WD2500LPLX
- Brand:
- Western Digital
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-8719
- Mfr. Part No.:
- WD2500LPLX
- Brand:
- Western Digital
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Western Digital | |
| Hard Drive Type | HDD | |
| Internal/External | Internal | |
| Interface | SATA 6 Gbit/s | |
| Capacity | 250 GB | |
| Select all | ||
|---|---|---|
Brand Western Digital | ||
Hard Drive Type HDD | ||
Internal/External Internal | ||
Interface SATA 6 Gbit/s | ||
Capacity 250 GB | ||
Western Digital Internal Hard Drive
The Western Digital WD black mobile hard drive is the latest storage solution for innovative and creative professionals looking for cutting edge performance. It has a capacity of 250GB and has a data transfer rate interface speed of 6Gb/s.
Features and Benefits
• 5-year warranty
• Operating temperature ranges between 0°C and 60°C
• Performance class of 7200rpm
• Operating temperature ranges between 0°C and 60°C
• Performance class of 7200rpm
Applications
• Gaming
• Photo and video editing
• Power PCs
• Photo and video editing
• Power PCs
Certifications
• AF certified
• CE certified
• FC certified
• WD certified
• CE certified
• FC certified
• WD certified
