Western Digital 1 TB Hard Drive

Unavailable
RS will no longer stock this product.
RS Stock No.:
182-8716
Mfr. Part No.:
WD10JPLX
Brand:
Western Digital
Find similar products by selecting one or more attributes.
Select all

Brand

Western Digital

Interface

SATA 6 Gbit/s

Capacity

1 TB

Western Digital Internal Hard Drive


The Western Digital WD black mobile hard drive is the latest storage solution for innovative and creative professionals looking for cutting edge performance. It has a capacity of 1TB and has a data transfer rate interface speed of 6Gb/s.

Features and Benefits


• 5-year warranty
• Operating temperature ranges between 0°C and 60°C
• Performance class of 7200rpm

Applications


• Gaming
• Photo and video editing
• Power PCs

Certifications


• AF certified
• CE certified
• FC certified
• WD certified