Western Digital 12 TB Internal Hard Drive
- RS Stock No.:
- 182-8714
- Mfr. Part No.:
- WD121KRYZ
- Brand:
- Western Digital
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-8714
- Mfr. Part No.:
- WD121KRYZ
- Brand:
- Western Digital
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Western Digital | |
| Hard Drive Type | HDD | |
| Internal/External | Internal | |
| Interface | SATA 6 Gbit/s | |
| Capacity | 12 TB | |
| Select all | ||
|---|---|---|
Brand Western Digital | ||
Hard Drive Type HDD | ||
Internal/External Internal | ||
Interface SATA 6 Gbit/s | ||
Capacity 12 TB | ||
Western Digital Internal Hard Drive
The Western Digital WD gold enterprise-class hard drive is the latest storage solution with up to ten times the workload rating of desktop drives and employs advanced technologies. It has a capacity of 12TB and it offers a perfect solution for your business and mostly used in industries.
Features and Benefits
• Compatibility testing
• Dual-stage actuator technology
• High workload rating
• Operating temperature ranges between 0°C and 60°C
• RAID specific, time, limited error recovery
• Vibration protection
• Dual-stage actuator technology
• High workload rating
• Operating temperature ranges between 0°C and 60°C
• RAID specific, time, limited error recovery
• Vibration protection
Certifications
• CE certified
• FC certified
• WD certified
• FC certified
• WD certified
