Western Digital 4 TB Internal Hard Drive
- RS Stock No.:
- 182-8712
- Mfr. Part No.:
- WD4003FFBX
- Brand:
- Western Digital
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-8712
- Mfr. Part No.:
- WD4003FFBX
- Brand:
- Western Digital
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Western Digital | |
| Hard Drive Type | HDD | |
| Internal/External | Internal | |
| Interface | SATA 6 Gbit/s | |
| Capacity | 4 TB | |
| Select all | ||
|---|---|---|
Brand Western Digital | ||
Hard Drive Type HDD | ||
Internal/External Internal | ||
Interface SATA 6 Gbit/s | ||
Capacity 4 TB | ||
Western Digital Internal Hard Drive
The Western Digital WD red internal hard drive is the latest storage solution with an innovative western digital NASware™ technology that helps fulfil your data storage needs. It has a capacity of 4TB and it offers a wide array of solution for customers looking to build a NAS storage.
Features and Benefits
• 3-year limited warranty
• NASware technology for compatibility
• Operating temperature ranges between 0°C and 65°C
• Small and home office NAS systems in a 24x7
• Specifically designed for use in NAS systems with up to 8 bays
• Supports up to 180 TB/yr workload rate
• NASware technology for compatibility
• Operating temperature ranges between 0°C and 65°C
• Small and home office NAS systems in a 24x7
• Specifically designed for use in NAS systems with up to 8 bays
• Supports up to 180 TB/yr workload rate
Certifications
• CE certified
• FC certified
• WD certified
• FC certified
• WD certified
