Western Digital 4 TB External External Hard Drives
- RS Stock No.:
- 182-8672
- Mfr. Part No.:
- WDBZGE0040BBK-WESN
- Brand:
- Western Digital
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-8672
- Mfr. Part No.:
- WDBZGE0040BBK-WESN
- Brand:
- Western Digital
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Western Digital | |
| Hard Drive Type | HDD | |
| Internal/External | External | |
| Capacity | 4 TB | |
| Dimensions | 110 x 81.5 x 21.5mm | |
| Length | 110mm | |
| Width | 81.5mm | |
| Height | 21.5mm | |
| Select all | ||
|---|---|---|
Brand Western Digital | ||
Hard Drive Type HDD | ||
Internal/External External | ||
Capacity 4 TB | ||
Dimensions 110 x 81.5 x 21.5mm | ||
Length 110mm | ||
Width 81.5mm | ||
Height 21.5mm | ||
Western Digital External Hard Drive
The Western Digital external hard drive is the sleek, vibrant design of My Passport drive. This drive has WD Discovery™ software for social media and cloud storage import. It provides password protection with hardware encryption.
Features and Benefits
• Capacity 4TB
• Operating temperature range is between 5°C and 35°C
• Operating temperature range is between 5°C and 35°C
Applications
• Use with Computer
• Use with Mac
• Use with Mac
Certifications
• AES-256
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
