Western Digital External External Hard Drives
- RS Stock No.:
- 182-8665
- Mfr. Part No.:
- WDBVBZ0000NCH-EESN
- Brand:
- Western Digital
Stock information currently inaccessible
- RS Stock No.:
- 182-8665
- Mfr. Part No.:
- WDBVBZ0000NCH-EESN
- Brand:
- Western Digital
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Western Digital | |
| Hard Drive Type | HDD | |
| Internal/External | External | |
| Select all | ||
|---|---|---|
Brand Western Digital | ||
Hard Drive Type HDD | ||
Internal/External External | ||
Western Digital External Hard Drive
The Western Digital external hard drive is the latest storage solution with centralized network storage and access available everywhere. This drive has a high-performance 1.3GHz dual-core processor for smooth, uninterrupted streaming. It supports automatic file synchronization on all your computer.
Features and Benefits
• 1GB of DDR3 memory for easy multitasking
• Easy installation and system management
• Simplified sharing of files and folders
• Support third-party apps
• Easy installation and system management
• Simplified sharing of files and folders
• Support third-party apps
Applications
• Use with Computer
• Use with Mac
• Use with Mac
Certifications
• AES-256
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
