Intel Solid State Drive DC 9410 2.5 in 3.2 TB Internal SSD Hard Drive
- RS Stock No.:
- 182-8179
- Mfr. Part No.:
- SSDPE2KE032T801
- Brand:
- Intel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-8179
- Mfr. Part No.:
- SSDPE2KE032T801
- Brand:
- Intel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intel | |
| Hard Drive Type | SSD | |
| Model | Solid State Drive DC 9410 | |
| Internal/External | Internal | |
| Form Factor | 2.5 in | |
| Industrial | Yes | |
| Interface | NVMe 1.2, PCIe 3.1 x 4 | |
| Capacity | 3.2 TB | |
| Nand Type | TLC | |
| Encryption Level | AES-XTS 256 bit | |
| Select all | ||
|---|---|---|
Brand Intel | ||
Hard Drive Type SSD | ||
Model Solid State Drive DC 9410 | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
Industrial Yes | ||
Interface NVMe 1.2, PCIe 3.1 x 4 | ||
Capacity 3.2 TB | ||
Nand Type TLC | ||
Encryption Level AES-XTS 256 bit | ||
Intel P4610 3.2TB SSD
The Intel P4610 series 3.2TB SSD drive is a 2.5in industrial device. It delivers performance, quality of service (QoS) and capacity improvements to further optimize storage efficiency. This enables data centres to do more per server, minimize service disruptions and efficiently manage at scale. It has PCIe 3.1x4, NVMe 1.2 interface and 2.5in form factor. It also has the industry-approved AES-XTS 256-bit encryption and TCG Opal 2.0 for additional protection of the most critical data stored on the drive. The drive health is monitored using an SSD specific set of S. M. A. R. T. Attributes.
Features and Benefits
64-layer, TLC, 3D NAND technology
Built for cloud storage architecture
Efficiently manage at scale
End-to-end data protection
High sequential read speed up to 3200MB/s
High sequential write speed up to 3000MB/s
Improves server agility and utilisation
Maximises efficiency
Minimises service disruption
Built for cloud storage architecture
Efficiently manage at scale
End-to-end data protection
High sequential read speed up to 3200MB/s
High sequential write speed up to 3000MB/s
Improves server agility and utilisation
Maximises efficiency
Minimises service disruption
Applications
Commercial workstations
Data centres
Server farms
Data centres
Server farms
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
