Intel Optane SSD 905P 2.5 in 960 GB Internal SSD Hard Drive
- RS Stock No.:
- 182-8158
- Mfr. Part No.:
- SSDPED1D960GAX1
- Brand:
- Intel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-8158
- Mfr. Part No.:
- SSDPED1D960GAX1
- Brand:
- Intel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intel | |
| Hard Drive Type | SSD | |
| Model | Optane SSD 905P | |
| Internal/External | Internal | |
| Industrial | Yes | |
| Form Factor | 2.5 in | |
| Capacity | 960 GB | |
| Interface | PCIe NVMe 3.0 x 4 | |
| Temperature Range | 0 → +85°C | |
| Height | 17.2 mm, 68.9 mm, 168 mm | |
| Select all | ||
|---|---|---|
Brand Intel | ||
Hard Drive Type SSD | ||
Model Optane SSD 905P | ||
Internal/External Internal | ||
Industrial Yes | ||
Form Factor 2.5 in | ||
Capacity 960 GB | ||
Interface PCIe NVMe 3.0 x 4 | ||
Temperature Range 0 → +85°C | ||
Height 17.2 mm, 68.9 mm, 168 mm | ||
Intel 9600GB SSD
The Intel 960GB Optane SSD solid-state drive 905P is a 2.5in industrial device. It has a combines performance, versatile capabilities and modern technology to deliver twice the performance and capacity at half the power consumption. The PCIe Gen3 x4 and NVMe interfaces, it is very well suited for a wide range of devices from desktops to laptops. It also has the industry-approved AES 256-bit encryption for additional protection of the most critical data stored on the drive. With this industry-leading innovation, you get a cost-efficient and reliable replacement for conventional HDDs as it offers the best possible and value for money SSD computing performance.
Features and Benefits
High precision
High sequential write up to 2200MB/s
industry-leading endurance
Long life expectancy of 1.6M hours MTBF
Low latency
Operating temperature ranges between 0°C and 85°C High sequential read up to 2700MB/s
High sequential write up to 2200MB/s
industry-leading endurance
Long life expectancy of 1.6M hours MTBF
Low latency
Operating temperature ranges between 0°C and 85°C High sequential read up to 2700MB/s
Applications
Data centres
Graphic and gaming designing
High performance desktops
Server farms
Graphic and gaming designing
High performance desktops
Server farms
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
