Intel Solid State Drive 760p M.2 1 TB Internal SSD Hard Drive
- RS Stock No.:
- 182-8150
- Mfr. Part No.:
- SSDPEKKW010T8X1
- Brand:
- Intel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-8150
- Mfr. Part No.:
- SSDPEKKW010T8X1
- Brand:
- Intel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intel | |
| Hard Drive Type | SSD | |
| Model | Solid State Drive 760p | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial | Yes | |
| Capacity | 1 TB | |
| Interface | NVMe, PCIe Gen 3.0 x4 | |
| Nand Type | TLC | |
| Encryption Level | AES-256 | |
| Temperature Range | 0 → +70°C | |
| Dimensions | 22.8 x 2.38mm | |
| Length | 22.8mm | |
| Height | 2.38mm | |
| Select all | ||
|---|---|---|
Brand Intel | ||
Hard Drive Type SSD | ||
Model Solid State Drive 760p | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Yes | ||
Capacity 1 TB | ||
Interface NVMe, PCIe Gen 3.0 x4 | ||
Nand Type TLC | ||
Encryption Level AES-256 | ||
Temperature Range 0 → +70°C | ||
Dimensions 22.8 x 2.38mm | ||
Length 22.8mm | ||
Height 2.38mm | ||
Intel 1TB SSD
The Intel 1TB SSD solid-state drive 760p is an M.2 industrial device. It has a combines performance, versatile capabilities and modern technology to deliver twice the performance and capacity at half the power consumption. The PCIe Gen3 x4 and NVMe interfaces, it is very well suited for a wide range of devices from desktops to laptops. It also has the industry-approved AES 256-bit encryption for additional protection of the most critical data stored on the drive. With this industry-leading innovation, you get a cost-efficient and reliable replacement for conventional HDDs as it offers the best possible and value for money SSD computing performance.
Features and Benefits
Designed for easy installation
Enhanced efficiency
High reliability
Highly sophisticated data encryption
Intel 3D NAND flash technology
Long life expectancy of 1.6M hours MTBF
Low power consumption
Operating temperature ranges between 0°C and 70°CSpace efficient
Supports intense multi-tasking applications
Enhanced efficiency
High reliability
Highly sophisticated data encryption
Intel 3D NAND flash technology
Long life expectancy of 1.6M hours MTBF
Low power consumption
Operating temperature ranges between 0°C and 70°CSpace efficient
Supports intense multi-tasking applications
Applications
Commercial workstations
Data centres
Desktop PCs
Laptops
Data centres
Desktop PCs
Laptops
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
