Intel SSD 545s 2.5 in 512 GB Internal SSD Hard Drive

Subtotal (1 unit)*

£110.47

(exc. VAT)

£132.56

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£110.47

*price indicative

RS Stock No.:
182-8141
Mfr. Part No.:
SSDSC2KW512G8X1
Brand:
Intel
Find similar products by selecting one or more attributes.
Select all

Brand

Intel

Hard Drive Type

SSD

Model

SSD 545s

Internal/External

Internal

Form Factor

2.5 in

Industrial

Yes

Capacity

512 GB

Interface

SATA III 6 Gbit/s

Nand Type

TLC

Encryption Level

AES-256

Intel SSD Drive


The Intel 512GB SSD 545s drive is a 2.5in industrial device. It gives you quicker boot, faster application load time and faster performance than a hard disk drive (HDD). It easily plugs into your new or existing computing system. It also has the industry-approved AES 256-bit encryption for additional protection to the data stored. This drive offers value for money. It provides enhanced productivity and increased efficiency to give you the best possible SSD performance. With this industry-leading innovation, you get the most cost-efficient and reliable replacement for conventional HDDs.

Features and Benefits


• Boost PC performance
• Easy upgrade or install
• Low power consumption
• Operating temperature ranges between 0°C and 70°C
• Quick boot time
• Quick file transfer
• Reliable
• SATA 3.0 interface

Applications


• Commercial workstations
• Data centres
• Desktop PCs
• Laptops

Certifications


• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007