Integral Memory SSD 2.5 in 960 GB Internal SSD Drive
- RS Stock No.:
- 180-5881
- Mfr. Part No.:
- INSSD960GS625P5
- Brand:
- Integral Memory
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 180-5881
- Mfr. Part No.:
- INSSD960GS625P5
- Brand:
- Integral Memory
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Integral Memory | |
| Model | SSD | |
| Hard Drive Type | SSD | |
| Internal/External | Internal | |
| Form Factor | 2.5 in | |
| Capacity | 960 GB | |
| Interface | SATA III | |
| Nand Type | 3D TLC | |
| Temperature Range | 0 → +70°C | |
| Dimensions | 100 x 69.85 x 7mm | |
| Length | 100mm | |
| Width | 69.85mm | |
| Height | 7mm | |
Select all | ||
|---|---|---|
Brand Integral Memory | ||
Model SSD | ||
Hard Drive Type SSD | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
Capacity 960 GB | ||
Interface SATA III | ||
Nand Type 3D TLC | ||
Temperature Range 0 → +70°C | ||
Dimensions 100 x 69.85 x 7mm | ||
Length 100mm | ||
Width 69.85mm | ||
Height 7mm | ||
- COO (Country of Origin):
- TW
Integral Memory P Series SSD Drive
The Integral Memory P series 5 960GB SSD drive is a 2.5in SATA III interface device. It is an excellent choice for increasing storage memory and boosting performance for your desktop PC or laptop. Providing an industry-leading bandwidth of more than 560MB/sec transfers. With a fantastic combination of fast data read/write and reliability, along with low power operation, this solid-state drive will decrease your power consumption and increase productivity. The drive health is monitored using an SSD specific set of S. M. A. R. T. Attributes which further improves data protection.
Features and Benefits
• Error code correction
• Excellent data retention
• Improved productivity
• Increased efficiency
• Low power consumption
• No heat generation
• Quick boot
• Shock-resistant
• Ultra efficient block management and wear levelling
• Zero noise generation
• Excellent data retention
• Improved productivity
• Increased efficiency
• Low power consumption
• No heat generation
• Quick boot
• Shock-resistant
• Ultra efficient block management and wear levelling
• Zero noise generation
Applications
• Commercial workstations
• Data centres
• Desktop PCs
• Laptops
• Data centres
• Desktop PCs
• Laptops
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• CE certified
• FCC certified
• BS EN 61340-5-1:2007
• CE certified
• FCC certified