Integral Memory SSD 2.5 in 512 GB Internal SSD Drive
- RS Stock No.:
- 180-5861
- Mfr. Part No.:
- INSSD512GMSA6MCR140
- Brand:
- Integral Memory
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-5861
- Mfr. Part No.:
- INSSD512GMSA6MCR140
- Brand:
- Integral Memory
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Integral Memory | |
| Hard Drive Type | SSD | |
| Model | SSD | |
| Internal/External | Internal | |
| Form Factor | 2.5 in | |
| Interface | SATA III 6 Gb/S | |
| Capacity | 512 GB | |
| Nand Type | MLC | |
| FIPS Validated | 140-2 Level 2 | |
| Encryption Level | AES-256 | |
| Temperature Range | 0 → +70°C | |
| Dimensions | 50.8 x 29.85 x 3.8mm | |
| Length | 50.8mm | |
| Width | 29.85mm | |
| Height | 3.8mm | |
| Select all | ||
|---|---|---|
Brand Integral Memory | ||
Hard Drive Type SSD | ||
Model SSD | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
Interface SATA III 6 Gb/S | ||
Capacity 512 GB | ||
Nand Type MLC | ||
FIPS Validated 140-2 Level 2 | ||
Encryption Level AES-256 | ||
Temperature Range 0 → +70°C | ||
Dimensions 50.8 x 29.85 x 3.8mm | ||
Length 50.8mm | ||
Width 29.85mm | ||
Height 3.8mm | ||
- COO (Country of Origin):
- TW
Integral Memory Crypto Hard Drive
The Integral Memory crypto M.2 SSD 512GB is a 2.5in mSATA, SATA III 6Gb/S interface device. It is a full disk encryption solution (FDE) for all data stored onto the crypto M.2 SSD drive for Windows laptops and ultrabooks. It also has the industry-approved AES 256-bit encryption for data stored (including the operating system). If the laptop is lost or stolen, sensitive data is securely encrypted and cannot be accessed without the high-strength password. All these features provide better data protection as compared to all the conventional software solutions.
Features and Benefits
• Anti-Clone
• BIOS independent
• Brute force password attack protection
• High read speed of 450MB/s
• High write speed of 375MB/s
• Ideal for adding encrypted storage to small form factor and embedded systems
• Low power usage
• Master and user dual passwords
• Multilingual interface - "SSDLock" GUI in 14 languages
• Noise free
• Quick boot
• Secure entry
• Shock proof
• Tamper-proof design - The electronics are sealed in tamper-free epoxy resin
• BIOS independent
• Brute force password attack protection
• High read speed of 450MB/s
• High write speed of 375MB/s
• Ideal for adding encrypted storage to small form factor and embedded systems
• Low power usage
• Master and user dual passwords
• Multilingual interface - "SSDLock" GUI in 14 languages
• Noise free
• Quick boot
• Secure entry
• Shock proof
• Tamper-proof design - The electronics are sealed in tamper-free epoxy resin
Applications
• Commercial workstations
• Data centres
• Server farms
• Data centres
• Server farms
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• FIPS 140-2 validated
• NIST certified
• BS EN 61340-5-1:2007
• FIPS 140-2 validated
• NIST certified