Integral Memory mSATA 32 GB Internal SSD Drive
- RS Stock No.:
- 180-5839
- Mfr. Part No.:
- INIMSA32GPSLC
- Brand:
- Integral Memory
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 180-5839
- Mfr. Part No.:
- INIMSA32GPSLC
- Brand:
- Integral Memory
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Integral Memory | |
| Hard Drive Type | SSD | |
| Internal/External | Internal | |
| Industrial | Yes | |
| Form Factor | mSATA | |
| Capacity | 32 GB | |
| Interface | SATA 1.5 Gbps, SATA 3 Gbps, SATA 6 Gbps, SATA III | |
| Nand Type | MLC, SLC | |
| Temperature Range | 0 → +70 °C, -40 → +85 °C | |
| Dimensions | 50.8 x 29.85 x 4.85mm | |
| Length | 50.8mm | |
| Width | 29.85mm | |
| Height | 4.85mm | |
Select all | ||
|---|---|---|
Brand Integral Memory | ||
Hard Drive Type SSD | ||
Internal/External Internal | ||
Industrial Yes | ||
Form Factor mSATA | ||
Capacity 32 GB | ||
Interface SATA 1.5 Gbps, SATA 3 Gbps, SATA 6 Gbps, SATA III | ||
Nand Type MLC, SLC | ||
Temperature Range 0 → +70 °C, -40 → +85 °C | ||
Dimensions 50.8 x 29.85 x 4.85mm | ||
Length 50.8mm | ||
Width 29.85mm | ||
Height 4.85mm | ||
- COO (Country of Origin):
- TW
Integral Memory Industrial Hard Drive
The Integral Memory 32GB SSD drive is a 2.5in MSATA interface device. It is a long-lasting pseudo-SLC (pSLC) flash memory which has an extended temperature range for use in industrial applications. This hard drive provides excellent speed performance of 530MB/s for read and 195MB/s for write. This product has a SMART function for advanced flash management.
Features and Benefits
• Drop and bending endurance tested
• Highly reliable
• Industrial grade durability
• Low power consumption
• MLC NAND Flash
• Operating temperature ranges between -40°C and 85°C
• Resistant to shock and vibration
• Supports various communication protocols
• Highly reliable
• Industrial grade durability
• Low power consumption
• MLC NAND Flash
• Operating temperature ranges between -40°C and 85°C
• Resistant to shock and vibration
• Supports various communication protocols
Applications
• Machine automation
• Medical solutions
• Server farms
• Medical solutions
• Server farms
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• BSMI 13438
• CE: EN55022
• FCC: CISPR22
• BS EN 61340-5-1:2007
• BSMI 13438
• CE: EN55022
• FCC: CISPR22