Toshiba Canvio Basics 3 TB External Hard Drive
- RS Stock No.:
- 180-1636
- Mfr. Part No.:
- HDTB330EK3CB
- Brand:
- Toshiba
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-1636
- Mfr. Part No.:
- HDTB330EK3CB
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Model | Canvio Basics | |
| Hard Drive Type | HDD | |
| Internal/External | External | |
| Capacity | 3 TB | |
| Dimensions | 119 x 70 x 20.5mm | |
| Length | 119mm | |
| Width | 70mm | |
| Height | 20.5mm | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Model Canvio Basics | ||
Hard Drive Type HDD | ||
Internal/External External | ||
Capacity 3 TB | ||
Dimensions 119 x 70 x 20.5mm | ||
Length 119mm | ||
Width 70mm | ||
Height 20.5mm | ||
- COO (Country of Origin):
- CN
Quickly transfer files with SuperSpeed USB 3.0 and store up to 3 TB of data on Canvio Basics external hard drives. These devices are ready to use with Microsoft Windows and require no software installation, so it couldnt be easier to start storing all of your favourite files. Whether at your desk, or on the go, its timeless design with the matt finish means itll always look good. Whats more, the hard drive also allows you to connect to older hardware, with USB 2.0 compatibility.
2.5" external hard drive
Matt finish
SuperSpeed USB 3.0
USB-powered
Matt finish
SuperSpeed USB 3.0
USB-powered
