Crucial MX500 M.2 500 GB Internal SSD Drive
- RS Stock No.:
- 175-7805
- Mfr. Part No.:
- SSD-CT500MX500SSD4
- Brand:
- Crucial
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-7805
- Mfr. Part No.:
- SSD-CT500MX500SSD4
- Brand:
- Crucial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crucial | |
| Hard Drive Type | SSD | |
| Model | MX500 | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Capacity | 500 GB | |
| Interface | SATA I | |
| Encryption Level | AES-256 | |
| Temperature Range | 0 → +70°C | |
| Select all | ||
|---|---|---|
Brand Crucial | ||
Hard Drive Type SSD | ||
Model MX500 | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Capacity 500 GB | ||
Interface SATA I | ||
Encryption Level AES-256 | ||
Temperature Range 0 → +70°C | ||
- COO (Country of Origin):
- SG
Crucial Internal SSD
The Crucial MX500 internal solid-state drive (SSD) has a capacity of 500Gb and holds all your irreplaceable files. It loads and saves almost everything your system does. It is used to join more and more people who keep their family videos, photos, music and important documents on an SSD. This SSD gives near-instant performance and lasting reliability that comes with solid-state storage. It is a drive built on quality, speed and security that is all backed by helpful service and support. It has 560Mbps read and 510Mbps write sequential speed.
Features and Benefits
Hardware-based encryption
Integrated power loss immunity
Exclusive data defence
Form factor is M.2 type 2280
Interface is SATA 6.0Gbps
Redundant array of independent NAND
Built-in durability
Self-monitoring and reporting technology (SMART)
Adaptive thermal protection
Halogen free
Operating temperature ranges between 0°C and 70°C
Integrated power loss immunity
Exclusive data defence
Form factor is M.2 type 2280
Interface is SATA 6.0Gbps
Redundant array of independent NAND
Built-in durability
Self-monitoring and reporting technology (SMART)
Adaptive thermal protection
Halogen free
Operating temperature ranges between 0°C and 70°C
Certifications
CE certified
FCC certified
BSMI
C-Tick certified
VCCI
KCC RRL
WEEE
TUV certified
UL approved
SATA-IO
FCC certified
BSMI
C-Tick certified
VCCI
KCC RRL
WEEE
TUV certified
UL approved
SATA-IO
