Kingston A1000 M.2 960 GB Internal SSD Drive

Unavailable
RS will no longer stock this product.
RS Stock No.:
174-9031
Mfr. Part No.:
SA1000M8/960G
Brand:
Kingston
Find similar products by selecting one or more attributes.
Select all

Brand

Kingston

Hard Drive Type

SSD

Model

A1000

Internal/External

Internal

Form Factor

M.2

Interface

PCIe NVMe Gen 3.0 x 2

Capacity

960 GB

Nand Type

TLC

Temperature Range

0 → +70°C

Dimensions

80 x 22 x 3.5mm

Length

80mm

Width

22mm

Height

3.5mm

Kingston A10000 SSD drive


The Kingston's A1000 SSD drive is an entry-level 960GB memory device. Its single-sided design is ideal for notebooks and systems with limited space. It offers read/write speed up to 1, 500MB/s and 1, 000MB/s. It's twice as fast as a SATA-based SSD and 20X faster than a traditional hard drive, offering exceptional responsiveness and ultra-low latency.

Features and Benefits


• 20X faster than a 7200RPM hard drive
• 3D NAND Flash
• 4-channel Phison E8 controller
• M.2 2280 form factor
• PCIe NVMe™ Gen 3.0 x2 interface
• Single-sided design
• Wide operating temperature ranges between 0°C and 70°C