Transcend MTS800 M.2 256 GB Internal SSD Hard Drive
- RS Stock No.:
- 173-9550
- Mfr. Part No.:
- TS256GMTS800
- Brand:
- Transcend
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-9550
- Mfr. Part No.:
- TS256GMTS800
- Brand:
- Transcend
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Hard Drive Type | SSD | |
| Model | MTS800 | |
| Internal/External | Internal | |
| Industrial | Yes | |
| Form Factor | M.2 | |
| Interface | SATA III | |
| Capacity | 256 GB | |
| Nand Type | MLC | |
| Temperature Range | 0 → +70°C | |
| Dimensions | 22 x 80 x 3.58mm | |
| Length | 22mm | |
| Width | 80mm | |
| Height | 3.58mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Hard Drive Type SSD | ||
Model MTS800 | ||
Internal/External Internal | ||
Industrial Yes | ||
Form Factor M.2 | ||
Interface SATA III | ||
Capacity 256 GB | ||
Nand Type MLC | ||
Temperature Range 0 → +70°C | ||
Dimensions 22 x 80 x 3.58mm | ||
Length 22mm | ||
Width 80mm | ||
Height 3.58mm | ||
- COO (Country of Origin):
- TW
Transcends MTS800 with SATA III 6Gb/s interface and ultra compact dimensions makes it best suited to address the high-performance needs and strict size limitations of small form factor devices. This means it is perfect for use in todays modern ultrabooks, thin and light notebooks, and tablets. Built with the latest SATA III 6Gb/s specifications, and with a powerful controller and exceptional transfer speeds, the M.2 SSD easily handles everyday computing tasks as well as demanding multimedia applications.
Space-saving M.2 form factor (42mm) – ideal for mobile computing devices
Supports DevSleep mode, which allows devices to completely shut down the SATA interface and conserve battery life unlike existing partial/slumber states
DDR3 DRAM cache
Supports S.M.A.R.T., TRIM and NCQ command
MLC NAND Flash
Supports DevSleep mode, which allows devices to completely shut down the SATA interface and conserve battery life unlike existing partial/slumber states
DDR3 DRAM cache
Supports S.M.A.R.T., TRIM and NCQ command
MLC NAND Flash
