ATP M.2 (2280) 32 GB Internal SSD Drive

Unavailable
RS will no longer stock this product.
RS Stock No.:
146-5596
Mfr. Part No.:
AF32GSSIB-VAAXP
Brand:
ATP
Find similar products by selecting one or more attributes.
Select all

Brand

ATP

Internal/External

Internal

Industrial

Yes

Form Factor

M.2 (2280)

Capacity

32 GB

Interface

SATA III

Nand Type

SLC

Temperature Range

-40 → +85°C

Dimensions

60 x 22 x 3.5mm

Length

60mm

Width

22mm

Height

3.5mm

Priced to Clear

Yes

Industrial grade 2.5" SSD with SATA II & III interface is a NAND flash based storage designed with rugged endurance, performance for Enterprise applications. ATP's SSDs are NSA Compliant, with S.M.A.R.T. ATA feature set and enhanced endurance by Advanced Wear Leveling algorithm.