Apricorn Aegis Bio 3 500 GB External Portable Hard Drive
- RS Stock No.:
- 146-5560
- Mfr. Part No.:
- A25-3PL256-500
- Brand:
- Apricorn
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-5560
- Mfr. Part No.:
- A25-3PL256-500
- Brand:
- Apricorn
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Apricorn | |
| Model | Aegis Bio 3 | |
| Hard Drive Type | HDD | |
| Internal/External | External | |
| Capacity | 500 GB | |
| Dimensions | 84.5 x 19 x 120mm | |
| Length | 84.5mm | |
| Width | 19mm | |
| Height | 120mm | |
| Select all | ||
|---|---|---|
Brand Apricorn | ||
Model Aegis Bio 3 | ||
Hard Drive Type HDD | ||
Internal/External External | ||
Capacity 500 GB | ||
Dimensions 84.5 x 19 x 120mm | ||
Length 84.5mm | ||
Width 19mm | ||
Height 120mm | ||
- COO (Country of Origin):
- US
Portable Security for your Data at the Speed of USB 3.0 Secure your data quickly with on-the-fly 256-Bit AES XTS hardware encryption, software-free design, PIN authentication using onboard keypad, and high-speed USB 3.0 connection.
Onboard keypad with Wear-Resistant Buttons
Hardware-based 256-bit AES-XTS
Military-grade PUB 197 Validated Encryption
Super Speed USB 3.0 Interface,
Backwards compatible with USB 2.0 and 1.1 ports
Variable Timing Circuit Technology
Software-Free Design,
No Admin Rights or Software Updates
Interior Electronics Protected by
Hardened Epoxy Coating
Bus-Powered from Standard USB Port
Integrated USB 3.0 Cable
Shock and Vibration Resistant
3-Year Warranty
Hardware-based 256-bit AES-XTS
Military-grade PUB 197 Validated Encryption
Super Speed USB 3.0 Interface,
Backwards compatible with USB 2.0 and 1.1 ports
Variable Timing Circuit Technology
Software-Free Design,
No Admin Rights or Software Updates
Interior Electronics Protected by
Hardened Epoxy Coating
Bus-Powered from Standard USB Port
Integrated USB 3.0 Cable
Shock and Vibration Resistant
3-Year Warranty
