Apricorn Aegis Bio 3 500 GB External Portable Hard Drive
- RS Stock No.:
- 146-5554
- Mfr. Part No.:
- A25-3BIO256-500
- Brand:
- Apricorn
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-5554
- Mfr. Part No.:
- A25-3BIO256-500
- Brand:
- Apricorn
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Apricorn | |
| Hard Drive Type | HDD | |
| Model | Aegis Bio 3 | |
| Internal/External | External | |
| Capacity | 500 GB | |
| Dimensions | 84.5 x 19 x 120mm | |
| Length | 84.5mm | |
| Width | 19mm | |
| Height | 120mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Apricorn | ||
Hard Drive Type HDD | ||
Model Aegis Bio 3 | ||
Internal/External External | ||
Capacity 500 GB | ||
Dimensions 84.5 x 19 x 120mm | ||
Length 84.5mm | ||
Width 19mm | ||
Height 120mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- US
Designed for those that demand the highest level of protection for their data, the Aegis Bio 3.0 fuses leading edge technology in biometric authentication and encryption with a rugged, super fast USB 3.0 drive to produce a truly remarkable drive. Biometrically secure, the Aegis Bio 3.0 utilizes AuthenTecs Digital ID Hardware Engine. Comprised of AuthenTecs unique TouchStrip Sensor with companion chip, the Aegis Bio 3.0 is able to store up to five finger print profiles. Once your fingerprint is enrolled, just swipe your finger to access your files.
Biometric Fingerprint Access with AuthenTec TouchStrip
Fingerprint Sensor
100% Hardware Based on-the-fly 256-bit AES-XTS Encryption
Software-Free Design
Requires No Admin Rights
Cross-Platform Compatible
USB 3.0 Integrated Cable
USB Bus powered
Fingerprint Sensor
100% Hardware Based on-the-fly 256-bit AES-XTS Encryption
Software-Free Design
Requires No Admin Rights
Cross-Platform Compatible
USB 3.0 Integrated Cable
USB Bus powered
