Apricorn Aegis Padlock DT 8 TB External Portable Hard Drive

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
146-5553
Mfr. Part No.:
ADT-3PL256-8000EMEA
Brand:
Apricorn
Find similar products by selecting one or more attributes.
Select all

Brand

Apricorn

Hard Drive Type

HDD

Model

Aegis Padlock DT

Internal/External

External

Capacity

8 TB

Dimensions

114.3 x 38.1 x 182.88mm

Length

114.3mm

Width

38.1mm

Height

182.88mm

COO (Country of Origin):
US
Quickly and effortlessly secure large amounts of sensitive date with the Aegis Padlock DT--the ultimate desktop hard drive / secure storage system. With its onboard keypad, software- free authentication and operation, and storage capacities of up to 10TB, the Aegis Padlock DT is a smart choice for secure backup and archiving.

Military Grade FIPS PUB 197 Validated Encryption
Super Speed USB 3.0 Connection
Administrator Password feature
Brute Force Self Destruct Feature
Auto Lock Feature
VTC Technology
Software Free Design – Setup takes just minutes
Wear-Resistant Key Pad
Data at Rest Protection
High-quality aluminum, heat-dissipating enclosure