Apricorn Aegis Bio 3.0 Portable 128 GB External SSD Hard Drive
- RS Stock No.:
- 146-5542
- Mfr. Part No.:
- A25-3PL256-S128F
- Brand:
- Apricorn
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-5542
- Mfr. Part No.:
- A25-3PL256-S128F
- Brand:
- Apricorn
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Apricorn | |
| Model | Aegis Bio 3.0 | |
| Hard Drive Type | SSD | |
| Internal/External | External | |
| Form Factor | Portable | |
| Industrial | Yes | |
| Interface | USB 3.0 | |
| Capacity | 128 GB | |
| Temperature Range | -40 → +70°C | |
| Dimensions | 84.5 x 19 x 120mm | |
| Length | 84.5mm | |
| Width | 19mm | |
| Height | 120mm | |
| Select all | ||
|---|---|---|
Brand Apricorn | ||
Model Aegis Bio 3.0 | ||
Hard Drive Type SSD | ||
Internal/External External | ||
Form Factor Portable | ||
Industrial Yes | ||
Interface USB 3.0 | ||
Capacity 128 GB | ||
Temperature Range -40 → +70°C | ||
Dimensions 84.5 x 19 x 120mm | ||
Length 84.5mm | ||
Width 19mm | ||
Height 120mm | ||
- COO (Country of Origin):
- US
The Perfect Blend of Durability, Security, and Speed With speeds up to 180 MB/s, Apricorns USB 3.0 encrypted solid state drive fuses FIPS 140-2 hardware data protection with a robust design certified to NIST FIPS 140-2 Level 2 requirements, this drive is tested on 11 cryptographic levels. All data stored on the Fortress is protected with on-the-fly hardware AES-XTS 256-bit encryption, and with no software involved with its installation or operation, this drive needs no ADMIN rights. With no moving parts, the Aegis Fortress is resistant to drops and vibration, and is unaffected by high humidity and extreme temperatures.
Ultra-Resilient Solid State Drive
FIPS 140-2 Level 2 Validated
Onboard keypad protects against hardware and software key logging attacks
Hardware-based 256-bit AES-XTS encryption
Software-Free Setup and Operation
IP56 Certified
Bus powered from Standard USB Port
Integrated USB 3.0 cable
Shock and Vibration Resistant
FIPS 140-2 Level 2 Validated
Onboard keypad protects against hardware and software key logging attacks
Hardware-based 256-bit AES-XTS encryption
Software-Free Setup and Operation
IP56 Certified
Bus powered from Standard USB Port
Integrated USB 3.0 cable
Shock and Vibration Resistant
