Apricorn Aegis Padlock Portable 480 GB External SSD Hard Drive
- RS Stock No.:
- 146-5538
- Mfr. Part No.:
- ASSD-3PL256-480F
- Brand:
- Apricorn
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 146-5538
- Mfr. Part No.:
- ASSD-3PL256-480F
- Brand:
- Apricorn
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Apricorn | |
| Model | Aegis Padlock | |
| Hard Drive Type | SSD | |
| Internal/External | External | |
| Industrial | Yes | |
| Form Factor | Portable | |
| Interface | USB 3.0 | |
| Capacity | 480 GB | |
| Temperature Range | -15 → +55°C | |
| Dimensions | 64 x 12 x 82mm | |
| Length | 64mm | |
| Width | 12mm | |
| Height | 82mm | |
Select all | ||
|---|---|---|
Brand Apricorn | ||
Model Aegis Padlock | ||
Hard Drive Type SSD | ||
Internal/External External | ||
Industrial Yes | ||
Form Factor Portable | ||
Interface USB 3.0 | ||
Capacity 480 GB | ||
Temperature Range -15 → +55°C | ||
Dimensions 64 x 12 x 82mm | ||
Length 64mm | ||
Width 12mm | ||
Height 82mm | ||
- COO (Country of Origin):
- US
Where super tough meets ultra secure youll find the Aegis Padlock SSD. Boasting a crush resistant, aluminum enclosure that is water resistant and impervious to dust and grit, this secure USB 3.0 solid state drive is as tough as they come. Clocking Speeds of over 200MB/s Apricorns Next Generation USB 3.0 Encrypted Solid State Drive Fuses FIPS 140-2 Hardware Data Protection with a Rugged Design, With no moving parts, this drive is drop and vibration resistant and is unaffected by high humidity and extreme temperatures.
FIPS 140-2 Level 2 Validated
Ultra-Resilient Solid State Drive with Crush Resistant Aluminum Enclosure
Onboard keypad protects against hardware and software key logging attacks
Military Grade FIPS PUB 197 Validated Encryption
Hardware Encrypted SSD - On-The-Fly 256-bit AES-XTS encryption
Super-Speed USB 3.0 interface - Backwards compatible with USB 2.0 and 1.1 ports
Ultra-Resilient Solid State Drive with Crush Resistant Aluminum Enclosure
Onboard keypad protects against hardware and software key logging attacks
Military Grade FIPS PUB 197 Validated Encryption
Hardware Encrypted SSD - On-The-Fly 256-bit AES-XTS encryption
Super-Speed USB 3.0 interface - Backwards compatible with USB 2.0 and 1.1 ports
