InnoDisk 3MG2-P 2.5 in 16 GB Internal SSD Drive
- RS Stock No.:
- 144-8007
- Mfr. Part No.:
- DGS25-16GD81BW3DC
- Brand:
- InnoDisk
Stock information currently inaccessible
- RS Stock No.:
- 144-8007
- Mfr. Part No.:
- DGS25-16GD81BW3DC
- Brand:
- InnoDisk
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InnoDisk | |
| Hard Drive Type | SSD | |
| Model | 3MG2-P | |
| Internal/External | Internal | |
| Industrial | Yes | |
| Form Factor | 2.5 in | |
| Capacity | 16 GB | |
| Interface | SATA III | |
| Nand Type | MLC | |
| Dimensions | 69.85 x 100 x 6.9mm | |
| Length | 69.85mm | |
| Width | 100mm | |
| Height | 6.9mm | |
| Select all | ||
|---|---|---|
Brand InnoDisk | ||
Hard Drive Type SSD | ||
Model 3MG2-P | ||
Internal/External Internal | ||
Industrial Yes | ||
Form Factor 2.5 in | ||
Capacity 16 GB | ||
Interface SATA III | ||
Nand Type MLC | ||
Dimensions 69.85 x 100 x 6.9mm | ||
Length 69.85mm | ||
Width 100mm | ||
Height 6.9mm | ||
- COO (Country of Origin):
- TW
