Kingston KC400 SSD 2.5 in 512 GB Internal SSD Hard Drive
- RS Stock No.:
- 140-8077
- Mfr. Part No.:
- SKC400S37/512G
- Brand:
- Kingston
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 140-8077
- Mfr. Part No.:
- SKC400S37/512G
- Brand:
- Kingston
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Model | KC400 SSD | |
| Internal/External | Internal | |
| Form Factor | 2.5 in | |
| Interface | SATA III | |
| Capacity | 512 GB | |
| Self-Destruct | No | |
| Dimensions | 100.1 x 69.9 x 7mm | |
| Length | 100.1mm | |
| Width | 69.9mm | |
| Height | 7mm | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Model KC400 SSD | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
Interface SATA III | ||
Capacity 512 GB | ||
Self-Destruct No | ||
Dimensions 100.1 x 69.9 x 7mm | ||
Length 100.1mm | ||
Width 69.9mm | ||
Height 7mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
