Samsung 960 EVO M.2 (2280) 250 GB Internal SSD Hard Drive

Unavailable
RS will no longer stock this product.
RS Stock No.:
136-3064
Mfr. Part No.:
MZ-V6E250BW
Brand:
Samsung
Find similar products by selecting one or more attributes.
Select all

Brand

Samsung

Model

960 EVO

Internal/External

Internal

Form Factor

M.2 (2280)

Capacity

250 GB

Interface

NVMe 1.1, PCIe 3.0 x 4

Nand Type

V-NAND

Dimensions

22.1 x 80.01 x 2.29mm

Length

22.1mm

Width

80.01mm

Height

2.29mm

COO (Country of Origin):
CN