Samsung 960 EVO M.2 (2280) 1 TB Internal SSD Hard Drive
- RS Stock No.:
- 136-3063
- Mfr. Part No.:
- MZ-V6E1T0BW
- Brand:
- Samsung
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-3063
- Mfr. Part No.:
- MZ-V6E1T0BW
- Brand:
- Samsung
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung | |
| Model | 960 EVO | |
| Internal/External | Internal | |
| Form Factor | M.2 (2280) | |
| Interface | NVMe 1.1, PCIe 3.0 x 4 | |
| Capacity | 1 TB | |
| Nand Type | V-NAND | |
| Dimensions | 22.1 x 80.01 x 2.29mm | |
| Length | 22.1mm | |
| Width | 80.01mm | |
| Height | 2.29mm | |
| Select all | ||
|---|---|---|
Brand Samsung | ||
Model 960 EVO | ||
Internal/External Internal | ||
Form Factor M.2 (2280) | ||
Interface NVMe 1.1, PCIe 3.0 x 4 | ||
Capacity 1 TB | ||
Nand Type V-NAND | ||
Dimensions 22.1 x 80.01 x 2.29mm | ||
Length 22.1mm | ||
Width 80.01mm | ||
Height 2.29mm | ||
- COO (Country of Origin):
- CN
