Seagate Backup Plus 1 TB External Portable Hard Drive
- RS Stock No.:
- 136-3044
- Mfr. Part No.:
- STEH1000200
- Brand:
- Seagate
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 136-3044
- Mfr. Part No.:
- STEH1000200
- Brand:
- Seagate
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Seagate | |
Model | Backup Plus | |
Hard Drive Type | HDD | |
Internal/External | External | |
Interface | USB 3.0 | |
Capacity | 1 TB | |
Dimensions | 113.5 x 76 x 9.6mm | |
Length | 113.5mm | |
Width | 76mm | |
Height | 9.6mm | |
Select all | ||
---|---|---|
Brand Seagate | ||
Model Backup Plus | ||
Hard Drive Type HDD | ||
Internal/External External | ||
Interface USB 3.0 | ||
Capacity 1 TB | ||
Dimensions 113.5 x 76 x 9.6mm | ||
Length 113.5mm | ||
Width 76mm | ||
Height 9.6mm | ||