Western Digital WDBBGB 8 TB External Portable Hard Drive
- RS Stock No.:
- 126-4353
- Mfr. Part No.:
- WDBBGB0080HBK-EESN
- Brand:
- Western Digital
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£227.69
(exc. VAT)
£273.23
(inc. VAT)
- RS Stock No.:
- 126-4353
- Mfr. Part No.:
- WDBBGB0080HBK-EESN
- Brand:
- Western Digital
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Western Digital | |
| Model | WDBBGB | |
| Hard Drive Type | HDD | |
| Internal/External | External | |
| Capacity | 8 TB | |
| Dimensions | 49 x 139.3 x 170.6mm | |
| Length | 49mm | |
| Width | 139.3mm | |
| Height | 170.6mm | |
| Weight | 960g | |
| Select all | ||
|---|---|---|
Brand Western Digital | ||
Model WDBBGB | ||
Hard Drive Type HDD | ||
Internal/External External | ||
Capacity 8 TB | ||
Dimensions 49 x 139.3 x 170.6mm | ||
Length 49mm | ||
Width 139.3mm | ||
Height 170.6mm | ||
Weight 960g | ||

