Intel DC S3520 2.5 in 1.6 TB SSD Hard Drive
- RS Stock No.:
- 125-7971
- Mfr. Part No.:
- SSDSC2BB016T701
- Brand:
- Intel
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 125-7971
- Mfr. Part No.:
- SSDSC2BB016T701
- Brand:
- Intel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intel | |
| Model | DC S3520 | |
| Form Factor | 2.5 in | |
| Interface | SATA III | |
| Capacity | 1.6 TB | |
| Width | 7mm | |
Select all | ||
|---|---|---|
Brand Intel | ||
Model DC S3520 | ||
Form Factor 2.5 in | ||
Interface SATA III | ||
Capacity 1.6 TB | ||
Width 7mm | ||
- COO (Country of Origin):
- MY
Intel SSD DC S3520 Series
The Intel Solid-State Drive datacenter S3520 Series delivers the unmatched combination of data integrity, performance consistency, and drive reliability. With, a much lower active write power than the Intel SSD DC S3510 Series. The Intel SSD DC S3520 Series enables the delivery of 35% more rack performance per watt
Excellent efficiency across power states
15% lower idle power
30% lower active write power
+35% performance/watt
Increased endurance at 1.0 DWPD suitable for a broad range of applications
Low latency
15% lower idle power
30% lower active write power
+35% performance/watt
Increased endurance at 1.0 DWPD suitable for a broad range of applications
Low latency
Solid State Drives
