Transcend StoreJet 35T3 3 TB Hard Drive
- RS Stock No.:
- 124-9705
- Mfr. Part No.:
- TS3TSJ35T3
- Brand:
- Transcend
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-9705
- Mfr. Part No.:
- TS3TSJ35T3
- Brand:
- Transcend
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Model | StoreJet 35T3 | |
| Capacity | 3 TB | |
| Dimensions | 172.4 x 152.4 x 44.8mm | |
| Length | 172.4mm | |
| Width | 152.4mm | |
| Height | 44.8mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Model StoreJet 35T3 | ||
Capacity 3 TB | ||
Dimensions 172.4 x 152.4 x 44.8mm | ||
Length 172.4mm | ||
Width 152.4mm | ||
Height 44.8mm | ||
- COO (Country of Origin):
- TW
