SK Hynix 2.5 in 500 GB Internal SSD

Unavailable
RS will no longer stock this product.
RS Stock No.:
124-2609
Mfr. Part No.:
HFS500G32TND-N1A2A
Brand:
SK Hynix
Find similar products by selecting one or more attributes.
Select all

Brand

SK Hynix

Internal/External

Internal

Form Factor

2.5 in

Capacity

500 GB

Dimensions

100 x 69.85 x 7mm

Length

100mm

Width

69.85mm

Height

7mm

COO (Country of Origin):
KR